3-1437558-9 | Alcoswitch

Toggle switch, metal, 3 pole, latching/groping, On-(On), 6 A/125 VAC, 4 A/28 VDC, gold-plated, 3-1437558-9

Order No.: 19G1918
EAN: 4099889182811
MPN:
3-1437558-9
MTA306F
3-1437558-9 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
25.2875 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
1,264.38 € *
Price list
Quantity
Price per unit*
50 pcs.
25.2875 €
100 pcs.
24.6925 €
250 pcs.
23.9190 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 3-1437558-9, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Three Pole - Double Throw, Operating Function: On None (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.49 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Filter Property Value
Latching switching function latching/groping
contact surface gold-plated
Pin number 3 pole
Design vertical
Actuator colour metal
Connection solder connection
Shift position On-(On)
Type of mounting central Mounting
illuminated No
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes