2267088-7 | Alcoswitch

Toggle switch, black, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2267088-7

Order No.: 71P6077
EAN: 4099891609627
MPN:
2267088-7
2267088-7 Alcoswitch Toggle Switches Image 1
2267088-7 Alcoswitch Toggle Switches Image 2
2267088-7 Alcoswitch Toggle Switches Image 3
2267088-7 Alcoswitch Toggle Switches Image 4
2267088-7 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2598 € *
Available in 12 Days: 195 pcs. - if ordered today
Total Price:
210.39 € *
Price list
Quantity
Price per unit*
40 pcs.
5.2598 €
90 pcs.
5.1408 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 2267088-7, Alcoswitch

Switch, Rocker, Single Pole - Double Throw, 20 Toggle switch voltage rating, Terminal seal (Epoxy), Gold, Printed circuit board, IP67 Rated.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour black
illuminated No
Connection PCB pin
Design vertical
contact surface gold-plated
Type of mounting PCB mounting
Breaking capacity 0.4 VA/20 V AC/DC
Protection class IP67
Logistics
Property Value
Country of origin TW
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No