2267079-5 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 3 A/120 VAC, 28 VDC, silver-plated, 2267079-5

Order No.: 19G1953
EAN: 4099889183122
MPN:
2267079-5
TMD1T3B1M1QE
2267079-5 Alcoswitch Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
978.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
3.2606 €

Toggle Switch, 2267079-5, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Color: Red, Bushing Thread Size: 10-48, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 3 A, Termination Type: Vertical, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 7.37 mm, UL Rating: Flame Rating Only

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 3 A/120 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes