2267079-4 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 3 A/120 VAC, 28 VDC, silver-plated, 2267079-4

Order No.: 19G1962
EAN: 4099889183214
MPN:
2267079-4
TMS3T3B1M1QE
2267079-4 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
2,046.80 € *
Price list
Quantity
Price per unit*
500 pcs.
4.0936 €
1000 pcs.
3.9746 €
2000 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 2267079-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Color: Red, Bushing Thread Size: 10-48, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 3 A, Termination Type: Vertical, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 7.37 mm, UL Rating: Flame Rating Only

Technical specifications
Filter Property Value
Breaking capacity 3 A/120 VAC, 28 VDC
Type of mounting central Mounting
Actuator colour metal
Connection solder connection
Latching switching function latching
Design vertical
contact surface silver-plated
Shift position On-Off-On
Pin number 1 pole
illuminated No
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15