2267079-1 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 2267079-1

Order No.: 19G1959
EAN: 4099889183184
MPN:
2267079-1
TMS1T3B1M5RE
2267079-1 Alcoswitch Toggle Switches
Image may differ
Unit Price (€ / pc.)
5.0337 € *
Available in 5 Days: 805 pcs. - if ordered today
Total Price:
251.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
5.0337 €

Toggle Switch, 2267079-1, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Standard, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Color: Red, Bushing Thread Size: 10-48, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Wire Wrap, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 7.37 mm, UL Rating: Flame Rating Only

Technical specifications
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Actuator colour metal
Pin number 1 pole
Design vertical
illuminated No
Connection PCB connection
Shift position On-On
Latching switching function latching
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes