2-1825143-7 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825143-7

Order No.: 19G1907
EAN: 4099889182705
MPN:
2-1825143-7
AE211MD1V30B04
2-1825143-7 Alcoswitch Toggle Switches Image 1
2-1825143-7 Alcoswitch Toggle Switches Image 2
2-1825143-7 Alcoswitch Toggle Switches Image 3
2-1825143-7 Alcoswitch Toggle Switches Image 4
2-1825143-7 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Available in 5 Days: 117 pcs. - if ordered today
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
20 pcs.
9.9365 €
50 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 2-1825143-7, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Vertical Support Bracket, Toggle Switch Mounting Type: Through Hole, Process Sealed: Yes, Toggle Length: 7.62 mm, UL Rating: Contact Only, Comment: Process seal meets MIL-STD-202, Method 112 test cond. A & D at 85°C.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin PL
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15