2-1825143-6 | Alcoswitch
Toggle switch, metal, 2 pole, latching, On-On-On, 0.4 VA/20 V AC/DC, gold-plated, 2-1825143-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6993 € *
Available: 28 pcs.
Available in 12 Days: 2,386 pcs. - if ordered today
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
5 pcs.
7.3066 €
10 pcs.
6.8306 €
25 pcs.
6.2356 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 2-1825143-6, Alcoswitch
The 2-1825143-6 is epoxy sealed to prevent the entry of flux, solvent and other contaminants. This product has stainless steel frame with brass tin plated solder suppor.
Features
- Hardware included
Applications
- Industrial equipment
- Audio-visual equipment
- Outdoor concert and lighting equipment
- Medical
- Instrumentation
- Communication equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | PCB pin | |
| Design | vertical | |
| contact surface | gold-plated | |
| Type of mounting | central Mounting | |
| Breaking capacity | 0.4 VA/20 V AC/DC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |