2-1825139-4 | Alcoswitch

Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 5 A/125 VAC, 28 VDC, silver-plated, 2-1825139-4

Order No.: 19G1873
EAN: 4099889182378
MPN:
2-1825139-4
A207SYZQ04
Series: Gemini A
2-1825139-4 Alcoswitch Toggle Switches Image 1
2-1825139-4 Alcoswitch Toggle Switches Image 2
2-1825139-4 Alcoswitch Toggle Switches Image 3
2-1825139-4 Alcoswitch Toggle Switches Image 4
2-1825139-4 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1285 € *
Available: 6 pcs.
Available in 12 Days: 181 pcs. - if ordered today
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.7001 €
25 pcs.
5.3193 €
50 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 2-1825139-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 10.4 mm

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 2 pole
Shift position On-Off-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/125 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes