2-1825137-3 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated, 2-1825137-3

Order No.: 19G1812
EAN: 4099889181807
MPN:
2-1825137-3
A103TZQ04
Series: Gemini A
2-1825137-3 Alcoswitch Toggle Switches Image 1
2-1825137-3 Alcoswitch Toggle Switches Image 2
2-1825137-3 Alcoswitch Toggle Switches Image 3
2-1825137-3 Alcoswitch Toggle Switches Image 4
2-1825137-3 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6517 € *
Available in 12 Days: 76 pcs. - if ordered today
Total Price:
229.55 € *
Price list
Quantity
Price per unit*
30 pcs.
7.6517 €
65 pcs.
7.5208 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 2-1825137-3, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Large with Bushing, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 17.5 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes