2-1825137-0 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/125 VAC, 28 VDC, silver-plated, 2-1825137-0

Order No.: 71P5374
EAN: 4099891609580
MPN:
2-1825137-0
Series: Gemini A
2-1825137-0 Alcoswitch Toggle Switches Image 1
2-1825137-0 Alcoswitch Toggle Switches Image 2
2-1825137-0 Alcoswitch Toggle Switches Image 3
2-1825137-0 Alcoswitch Toggle Switches Image 4
2-1825137-0 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Available in 12 Days: 1,033 pcs. - if ordered today
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8080 €
25 pcs.
3.5462 €
50 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle switch, 2-1825137-0, Alcoswitch

The 2-1825137-0 is epoxy sealed to prevent the entry of flux, solvent and other contaminants. This product has stainless steel frame with brass tin plated solder suppor.

Features

  • Hardware included

Applications

  • Industrial equipment
  • Audio-visual equipment
  • Outdoor concert and lighting equipment
  • Medical
  • Instrumentation
  • Communication equipment
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface silver-plated
Type of mounting panel mounting
Breaking capacity 5 A/125 VAC, 28 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes