2-1437559-8 | Alcoswitch

Toggle switch, metal, 3 pole, latching, On-On, 6 A/125 VAC, 28 VDC, gold-plated/silver-plated, 2-1437559-8

Order No.: 71P4907
EAN: 4099891609573
MPN:
2-1437559-8
Series: MTG
2-1437559-8 Alcoswitch Toggle Switches Image 1
2-1437559-8 Alcoswitch Toggle Switches Image 2
2-1437559-8 Alcoswitch Toggle Switches Image 3
2-1437559-8 Alcoswitch Toggle Switches Image 4
2-1437559-8 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
48.0403 € *
Available in 5 Days: 111 pcs. - if ordered today
Total Price:
192.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
48.0403 €

Toggle switch, 2-1437559-8, Alcoswitch

Toggle switch, Three Pole-Double Throw Configuration (Pole-Throw), 15/32-32, Sealed, Copper alloy, Gold flash over Silver.

Features

  • Military/Aerospace
  • Commercial
  • Industrial
  • Instrumentation
  • Medical
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 3 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface gold-plated/silver-plated
Type of mounting panel mounting
Breaking capacity 6 A/125 VAC, 28 VDC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin US
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"™), lead
Date of RoHS guidelines 3/31/15