2-1437559-3 | Alcoswitch

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 6 A/125 VAC, 4 A/28 VDC, gold-plated, 2-1437559-3

Order No.: 19G1935
EAN: 4099889182972
MPN:
2-1437559-3
MTG206S
2-1437559-3 Alcoswitch Toggle Switches Image 1
2-1437559-3 Alcoswitch Toggle Switches Image 2
2-1437559-3 Alcoswitch Toggle Switches Image 3
2-1437559-3 Alcoswitch Toggle Switches Image 4
2-1437559-3 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
23.8119 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
1,190.60 € *
Price list
Quantity
Price per unit*
50 pcs.
23.8119 €
100 pcs.
23.2288 €
250 pcs.
22.5267 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 2-1437559-3, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 15/32-32, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 11.48 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Filter Property Value
Latching switching function groping/latching
contact surface gold-plated
Pin number 2 pole
Design vertical
Actuator colour metal
Connection solder connection
Shift position (On)-Off-(On)
Type of mounting central Mounting
illuminated No
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes