2-1437559-0 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-Off-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 2-1437559-0

Order No.: 19G1934
EAN: 4099889182965
MPN:
2-1437559-0
MTG206P
2-1437559-0 Alcoswitch Toggle Switches Image 1
2-1437559-0 Alcoswitch Toggle Switches Image 2
2-1437559-0 Alcoswitch Toggle Switches Image 3
2-1437559-0 Alcoswitch Toggle Switches Image 4
2-1437559-0 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.4529 € *
Available in 12 Days: 35 pcs. - if ordered today
Total Price:
28.45 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4529 €
2 pcs.
26.6203 €
5 pcs.
25.0138 €
10 pcs.
23.2526 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 2-1437559-0, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 15/32-32, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 11.48 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes