2-1437558-2 | Alcoswitch
Toggle switch, metal, 2 pole, latching, On-Off-On, 6 A/125 VAC, 28 VDC, gold-plated/silver-plated, 2-1437558-2
Order No.: 71P4906
EAN: 4099891609566
MPN:
2-1437558-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6465 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
5 pcs.
19.5755 €
10 pcs.
18.3141 €
25 pcs.
16.6957 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle switch, 2-1437558-2, Alcoswitch
Toggle Switches, Double Pole-Double Throw Configuration (Pole-Throw), 1/4-40, Sealed, Copper Alloy, Gold Flash over Silver.
Applications
- Military/Aerospace
- Commercial
- Industrial
- Instrumentation
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-Off-On | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| contact surface | gold-plated/silver-plated | |
| Type of mounting | PCB mounting | |
| Breaking capacity | 6 A/125 VAC, 28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |