1825138-6 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1825138-6

Order No.: 19G1837
EAN: 4099889182033
MPN:
1825138-6
A201MD9AB04
Series: Gemini A
1825138-6 Alcoswitch Toggle Switches Image 1
1825138-6 Alcoswitch Toggle Switches Image 2
1825138-6 Alcoswitch Toggle Switches Image 3
1825138-6 Alcoswitch Toggle Switches Image 4
1825138-6 Alcoswitch Toggle Switches Image 5
Image may differ

No longer in assortment

Unit Price (€ / pc.)
3.9627 € *
Available: 19 pcs.
Available in 12 Days: 343 pcs. - if ordered today
Total Price:
3.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9627 €

Toggle Switch, 1825138-6, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Horizontal, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Right Angle, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 6.86 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Customs tariff number 85365080
Country of origin TW
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes