1825137-6 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated, 1825137-6

Order No.: 19G1800
EAN: 4099889181692
MPN:
1825137-6
A103P3ZQ04
Series: Gemini A
1825137-6 Alcoswitch Toggle Switches Image 1
1825137-6 Alcoswitch Toggle Switches Image 2
1825137-6 Alcoswitch Toggle Switches Image 3
1825137-6 Alcoswitch Toggle Switches Image 4
1825137-6 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6997 € *
Available in 12 Days: 87 pcs. - if ordered today
Total Price:
200.99 € *
Price list
Quantity
Price per unit*
30 pcs.
6.6997 €
75 pcs.
6.5688 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 1825137-6, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Flat, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On Off On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40 UNS-2A, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 16.28 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes