1825136-9 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 5 A/120 VAC, 28 VDC, silver-plated, 1825136-9

Order No.: 19G1766
EAN: 4099889181371
MPN:
1825136-9
A101L1D9V30Q04
1825136-9 Alcoswitch Toggle Switches Image 1
1825136-9 Alcoswitch Toggle Switches Image 2
1825136-9 Alcoswitch Toggle Switches Image 3
1825136-9 Alcoswitch Toggle Switches Image 4
1825136-9 Alcoswitch Toggle Switches Image 5
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available in 5 Days: 325 pcs. - if ordered today
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.8318 €
50 pcs.
3.4510 €
100 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 1825136-9, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Lever, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Unthreaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Vertical Support Bracket, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Bushing Length: , UL Flammability Rating: UL 94V-1

Technical specifications
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Actuator colour metal
Pin number 1 pole
Design vertical
illuminated No
Connection PCB connection
Shift position On-On
Latching switching function latching
Logistics
Country of origin GB
Customs tariff number 85365080
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes