1825136-1 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 0.4 VA/20 V AC/DC, gold-plated, 1825136-1

Order No.: 19G1762
EAN: 4099889181333
MPN:
1825136-1
A101K1V30B04
1825136-1 Alcoswitch Toggle Switches Image 1
1825136-1 Alcoswitch Toggle Switches Image 2
1825136-1 Alcoswitch Toggle Switches Image 3
1825136-1 Alcoswitch Toggle Switches Image 4
1825136-1 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5692 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,392.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
5.5692 €

Toggle Switch, 1825136-1, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Locking, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 20 VDC, Toggle Switch Voltage Rating: 20 V, Toggle Switch Voltage Rating: 20 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40 UNS-2A, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Gold, Toggle Switch Contact Current Rating: .4 A, Termination Type: Vertical Support Bracket, Toggle Switch Mounting Type: Through Hole, Process Sealed: No, Toggle Length: 17.27 mm, UL Flammability Rating: UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Customs tariff number 85365080
Country of origin GB
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes