1-1825139-6 | Alcoswitch

Toggle switch, metal, 2 pole, groping/latching, (On)-Off-(On), 0.4 VA/20 V AC/DC, gold-plated, 1-1825139-6

Order No.: 19G1866
EAN: 4099889182309
MPN:
1-1825139-6
A205SYCB04
Series: Gemini A
1-1825139-6 Alcoswitch Toggle Switches Image 1
1-1825139-6 Alcoswitch Toggle Switches Image 2
1-1825139-6 Alcoswitch Toggle Switches Image 3
1-1825139-6 Alcoswitch Toggle Switches Image 4
1-1825139-6 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7235 € *
Available: 24 pcs.
Available in 12 Days: 465 pcs. - if ordered today
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.2475 €
25 pcs.
5.8310 €
50 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switches, 1-1825139-6, Alcoswitch

Technical Data

  • Contact Resistance (mΩ): 10
  • Voltage Rating (VAC): 20
  • Voltage Rating (VDC): 20
  • Insulation Resistance (MΩ): 1000
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 2 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 0.4 VA/20 V AC/DC
Logistics
Property Value
Customs tariff number 85365080
Country of origin IN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes