1-1825138-4 | Alcoswitch

Toggle switch, metal, 2 pole, latching, On-On, 5 A/125 VAC, 28 VDC, silver-plated, 1-1825138-4

Order No.: 19G1840
EAN: 4099889182064
MPN:
1-1825138-4
A201MYZQ04
Series: Gemini A
1-1825138-4 Alcoswitch Toggle Switches Image 1
1-1825138-4 Alcoswitch Toggle Switches Image 2
1-1825138-4 Alcoswitch Toggle Switches Image 3
1-1825138-4 Alcoswitch Toggle Switches Image 4
1-1825138-4 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
892.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
2.975 €

Toggle Switch, 1-1825138-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, 28 VDC, Toggle Switch Voltage Rating: 120 VAC, Actuator Finish: Nickel, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Epoxy), Bushing Style: Threaded, Contact Base Material: Copper, Switch Contact Plating Material: Silver, Toggle Switch Contact Current Rating: 5 A, Termination Type: Wire Lugs, Toggle Switch Mounting Type: Solder, Process Sealed: No, Toggle Length: 5.08 mm, UL Flammability Rating: UL 94V-0

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/125 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin IN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes