1-1825137-6 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-Off-On, 5 A/120 VAC, 28 VDC, silver-plated, 1-1825137-6

Order No.: 19G1807
EAN: 4099889181760
MPN:
1-1825137-6
A103SYCQ04
Series: Gemini A
1-1825137-6 Alcoswitch Toggle Switches Image 1
1-1825137-6 Alcoswitch Toggle Switches Image 2
1-1825137-6 Alcoswitch Toggle Switches Image 3
1-1825137-6 Alcoswitch Toggle Switches Image 4
1-1825137-6 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1051 € *
Available in 12 Days: 115 pcs. - if ordered today
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.7362 €
25 pcs.
4.4268 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 1-1825137-6, Alcoswitch

Product Type:Switch, Sealed Toggle Switch:Yes, Toggle Style:Baton Long, Toggle Switch Type:Toggle, Toggle Actuation:Vertical, Configuration (Pole-Throw):Single Pole - Double Throw, Operating Function:On Off On, Contact Resistance:10 mΩ, Toggle Switch Voltage Rating:28 VDC, Toggle Switch Voltage Rating:125 VAC, 28 VDC, Toggle Switch Voltage Rating:120 VAC, Actuator Finish:Nickel, Bushing Thread Size:1/4-40, Toggle Switch Seal Type:Terminal Seal (Epoxy), Bushing Style:Threaded, Contact Base Material:Copper, Switch Contact Plating Material:Silver, Toggle Switch Contact Current Rating:5 A, Termination Type:Printed Circuit, Toggle Switch Mounting Type:Through Hole, Process Sealed:No, Toggle Length:10.4 mm, UL Flammability Rating:UL 94V-1

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
Actuator colour metal
illuminated No
Connection PCB connection
Design vertical
contact surface silver-plated
Type of mounting central Mounting
Breaking capacity 5 A/120 VAC, 28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin IN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes