1-1437559-4 | Alcoswitch

Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 6 A/125 VAC, 4 A/28 VDC, gold-plated, 1-1437559-4

Order No.: 19G1933
EAN: 4099889182958
MPN:
1-1437559-4
MTG106G
1-1437559-4 Alcoswitch Toggle Switches Image 1
1-1437559-4 Alcoswitch Toggle Switches Image 2
1-1437559-4 Alcoswitch Toggle Switches Image 3
1-1437559-4 Alcoswitch Toggle Switches Image 4
1-1437559-4 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7429 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
887.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
17.7429 €

Toggle Switch, 1-1437559-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Short, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: (On) Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Color: Green, Bushing Thread Size: 15/32-32, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 11.48 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 1 pole
Shift position (On)-Off-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes