1-1437558-4 | Alcoswitch

Toggle switch, metal, 1 pole, latching/groping, On-(On), 6 A/125 VAC, 4 A/28 VDC, gold-plated, 1-1437558-4

Order No.: 19G1912
EAN: 4099889182750
MPN:
1-1437558-4
MTA106F
Series: MTA
1-1437558-4 Alcoswitch Toggle Switches Image 1
1-1437558-4 Alcoswitch Toggle Switches Image 2
1-1437558-4 Alcoswitch Toggle Switches Image 3
1-1437558-4 Alcoswitch Toggle Switches Image 4
1-1437558-4 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3403 € *
Available in 12 Days: 57 pcs. - if ordered today
Total Price:
308.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
12.3403 €

Toggle Switch, 1-1437558-4, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On None (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.49 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-(On)
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Logistics
Property Value
Country of origin IT
Customs tariff number 85365080
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) | Lead
SVHC free No