1-1437558-0 | Alcoswitch

Toggle switch, metal, 1 pole, latching, On-On, 6 A/125 VAC, 4 A/28 VDC, gold-plated, 1-1437558-0

Order No.: 19G1908
EAN: 4099889182712
MPN:
1-1437558-0
MTA106D
Series: MTA
1-1437558-0 Alcoswitch Toggle Switches Image 1
1-1437558-0 Alcoswitch Toggle Switches Image 2
1-1437558-0 Alcoswitch Toggle Switches Image 3
1-1437558-0 Alcoswitch Toggle Switches Image 4
1-1437558-0 Alcoswitch Toggle Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1015 € *
Available: 1 pcs.
Available in 12 Days: 666 pcs. - if ordered today
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
5 pcs.
13.3756 €
10 pcs.
12.5188 €
25 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 1-1437558-0, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton Long, Toggle Switch Type: Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Single Pole - Double Throw, Operating Function: On None On, Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 28 VDC, Toggle Switch Voltage Rating: 125 VAC, Toggle Switch Voltage Rating: 125 VAC, Actuator Finish: Chrome, Bushing Thread Size: 1/4-40, Toggle Switch Seal Type: Terminal Seal (Insert Molded), Bushing Style: Threaded, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Gold Flash over Silver, Toggle Switch Contact Current Rating: 6 A, Termination Type: Vertical,Wire Lugs, Toggle Switch Mounting Type: Panel, Process Sealed: No, Toggle Length: 10.49 mm, UL Flammability Rating: UL 94V-0, Comment: UL available when ordering - consult factory.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
contact surface gold-plated
Type of mounting central Mounting
Breaking capacity 6 A/125 VAC, 4 A/28 VDC
Logistics
Property Value
Customs tariff number 85365080
Country of origin AT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes