6-2213818-3 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, red, actuator (brown, L 2.2 mm), 5.09 N, THT, 6-2213818-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Available in 12 Days: 984 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5708 €
25 pcs.
1.4637 €
50 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 6-2213818-3, Alcoswitch
The 6-2213818-3 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.
Features
- Enable ease of use with tactile and audible feedback
- Caps enhance the size of the illumination
- Caps offer an easy type of actuation of the existing switch
Applications
- Industrial equipment
- Building Automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Actuator colour | brown | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 5.09 N | |
| actuator length | 2.2 mm | |
| Length | 6.1 mm | |
| Width | 6 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |