4-2213819-3 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, green/yellow, actuator (brown, L 2.2 mm), 2.54 N, gull-wing, 4-2213819-3

Order No.: 71P8932
EAN: 4099891622343
MPN:
4-2213819-3
Series: FSMIJ
4-2213819-3 Alcoswitch Tactile Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
1.3090 €

Tactile switch, 4-2213819-3, Alcoswitch

The 4-2213819-3 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.

Features

  • Enable ease of use with tactile and audible feedback
  • Caps enhance the size of the illumination
  • Caps offer an easy type of actuation of the existing switch

Applications

  • Industrial equipment
  • Building Automation
  • HVAC equipment
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated Yes
Farbe der Beleuchtung green/yellow
Actuator colour brown
Contact material silver-plated
Connection gull-wing
actuating force 2.54 N
actuator length 2.2 mm
Length 6.1 mm
Width 6 mm
Height 7.8 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes