2331417-1 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 1 mA/5 VDC, unlit , actuator (gray), 0.58 N, gull-wing, 2331417-1
Unit Price (€ / pc.)
0.6188 € *
Available in 5 Days: 1,500 pcs. - if ordered today
Detector switch, 2331417-1, Alcoswitch
Tactile switch, Top actuator style, Off (On), Stainless steel, Silver, Low profile, 1 mA.
Features
- RoHS Compliant
- Halogen and Lead Free
- Sharp detection feeling
- Compact size
Applications
- Automotive
- Instrumentation
- White goods
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 1 mA/5 VDC | |
| illuminated | No | |
| Actuator colour | gray | |
| Contact material | silver-plated | |
| Connection | gull-wing | |
| actuating force | 0.58 N | |
| Length | 4.7 mm | |
| Width | 3.5 mm | |
| Height | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |