2331403-1 | Alcoswitch
Short-stroke pushbutton, Form B (N/C), 100 mA/12 VDC, unlit , actuator (black), 0.98 N, J-hook, 2331403-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 2,950 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8449 €
25 pcs.
0.7973 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Detector switch, 2331403-1, Alcoswitch
Tactile switch, Plunger actuator style, Copper alloy, Silver, Low profile, 100 mA, 12 VDC.
Features
- RoHS Compliant
- Halogen and Lead Free
- Sharp detection feeling
- Compact size
Applications
- Automotive
- Instrumentation
- White goods
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form B (N/C) | |
| Breaking capacity | 100 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | J-hook | |
| actuating force | 0.98 N | |
| Length | 5.7 mm | |
| Width | 4 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |