2331394-1 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 10 mA/12 VDC, unlit , actuator (black), 36 g, SMD, 2331394-1
Order No.: 12G502
MPN:
2331394-1
DET SW4.7X3.5X2.25 GW VERT. NOH AG RL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 2331394-1, Alcoswitch
10 mA Tactile Switch, Lever (Top Actuated), Off (On), Stainless Steel, Silver Contact Plating, Low Profile.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 36 g | |
| Length | 4.7 mm | |
| Width | 4.7 mm | |
| Height | 3.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |