2331392-1 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 10 mA/5 VDC, unlit , actuator (black), 1.47 N, gull-wing, 2331392-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6188 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Detector switch, 2331392-1, Alcoswitch
Tactile switch, Side actuator style, Off (On), Stainless steel, Silver, Low profile, 10 mA.
Features
- RoHS Compliant
- Halogen and Lead Free
- Sharp detection feeling
- Compact size
Applications
- Automotive
- Instrumentation
- White goods
- Telecommunications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 10 mA/5 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | gull-wing | |
| actuating force | 1.47 N | |
| Length | 5.7 mm | |
| Width | 4 mm | |
| Height | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |