2-2213819-7 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, green/yellow, actuator (brown, L 2.2 mm), 1.56 N, gull-wing, 2-2213819-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available in 12 Days: 900 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
10 pcs.
1.4875 €
25 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 2-2213819-7, Alcoswitch
The 2-2213819-7 is designed for easy operation and reliability in a variety of board mounted applications. This product saves board space with integrated superbright LED.
Features
- Enable ease of use with tactile and audible feedback
- Caps enhance the size of the illumination
- Caps offer an easy type of actuation of the existing switch
Applications
- Industrial equipment
- Building Automation
- HVAC equipment
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green/yellow | |
| Actuator colour | brown | |
| Contact material | silver-plated | |
| Connection | gull-wing | |
| actuating force | 1.56 N | |
| actuator length | 2.2 mm | |
| Length | 6.1 mm | |
| Width | 6 mm | |
| Height | 7.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |