2-1977223-8 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (green, L 13 mm), 1.6 N, SMD, 2-1977223-8
Order No.: 12G509
MPN:
2-1977223-8
FSM14JSMAS=6MM TACT SWITCH, SMT 160gf
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2951 €
25 pcs.
0.2761 €
50 pcs.
0.2511 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 2-1977223-8, Alcoswitch
Micro miniature pushbutton tactile switch, FSM, JSM, 6 mm, SMT 160gf.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | green | |
| Contact material | silver-plated | |
| Connection | SMD | |
| actuating force | 1.6 N | |
| actuator length | 13 mm | |
| Length | 6 mm | |
| Width | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |