2-1825955-2 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (white, L 4.4 mm), 1.56 N, THT, 2-1825955-2
Order No.: 71P5378
EAN: 4099891621889
MPN:
2-1825955-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1309 € *
Available in 12 Days: 23,250 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
50 pcs.
0.1214 €
100 pcs.
0.1131 €
250 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 2-1825955-2, Alcoswitch
Tactile switch, Round actuator style, Off (On), Phosphor bronze, Silver, 50 mA, 24 VDC, Alcoswitch FSM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | white | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 1.56 N | |
| actuator length | 4.4 mm | |
| Length | 5.99 mm | |
| Width | 5.99 mm | |
| Height | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |