2-1437565-2 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (red, L 0.7 mm), 1.56 N, THT, 2-1437565-2

Order No.: 19G1655
EAN: 4099889207880
MPN:
2-1437565-2
FSM2JART
Series: FSM
2-1437565-2 Alcoswitch Tactile Switches Image 1
2-1437565-2 Alcoswitch Tactile Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Available in 12 Days: 15,000 pcs. - if ordered today
Total Price:
209.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1047 €

Tactile Switch, 2-1437565-2, Alcoswitch

Illuminated: No, Actuator Style: Round, Dust Proof: No, Snap Action: Without, Operating Function: NO, Support Bracket: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Tactile Switch Voltage Rating: 24 VDC, Actuator Material: Polyacetal Resin, Actuator Color: Red, Contact Base Material: Copper Alloy, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Termination Type: Printed Circuit Board, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Low Profile: With, Process Sealed: No, Actuator Length: .7 mm, Temperature Rating: Standard °C, Packaging Method: Radial Tape, Comment: (On) indicates momentary position.

Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/12 VDC
illuminated No
Actuator colour red
Contact material silver-plated
Connection THT
actuating force 1.56 N
actuator length 0.7 mm
Length 6 mm
Width 6 mm
Height 4.3 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes