1977223-1 | Alcoswitch

Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (blue, L 0.7 mm), 100 g, SMD, 1977223-1

Order No.: 12G511
MPN:
1977223-1
FSM2JSMLS=6MM TACT SWITCH, SMT 100gf
1977223-1 Alcoswitch Tactile Switches Image 1
1977223-1 Alcoswitch Tactile Switches Image 2
1977223-1 Alcoswitch Tactile Switches Image 3
1977223-1 Alcoswitch Tactile Switches Image 4
1977223-1 Alcoswitch Tactile Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2380 € *
Available in 12 Days: 30,000 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2380 €
100 pcs.
0.2261 €
500 pcs.
0.2023 €
1000 pcs.
0.1904 €
*incl. VAT plus shipping costs
Subject to prior sale

Tactile switch, 1977223-1, Alcoswitch

50 mA Tactile Switch, Round Actuator, NO, Copper Alloy, Silver Contact Plating, Low Profile, 24 VDC.

Technical specifications
Filter Property Value
Latching switching function 1 Form A (N/O)
Breaking capacity 50 mA/24 VDC
illuminated No
Actuator colour blue
Contact material silver-plated
Connection SMD
actuating force 100 g
actuator length 0.7 mm
Length 6 mm
Width 6 mm
Height 4.3 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes