1825967-1 | Alcoswitch
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/24 VDC, unlit , actuator (blue, L 2.89 mm), 1.56 N, THT, 1825967-1
NCNR (non cancelable / non returnable)
In-line pushbutton switches, type TE Connectivity/Alcoswitch FSMCDH/FSMCDAH.
Horizontal, top actuation with square plunger; Contact type: NO. Breaking capacity: max. 50 mA/24 VDC. Contact resistance: max. 50 mohm. Insulation resistance: min. 100 Mohm. Actuating force: 160 (±50) g. Contacts: copper alloy, silver-plated. Connections: copper alloy, silver-plated on nickel primer. Housing: nylon 6/6, black. Operating temperatures: –35 to +85 °C.
Technical attributes (type, actuator dimension (A), actuator color): 0-1825967-1, A 2.42 mm, blue
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | blue | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 1.56 N | |
| actuator length | 2.89 mm | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 3.6 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |