1571625-8 | Alcoswitch

Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 0.5 mm), 2.55 N, J-hook, 1571625-8

Order No.: 71P2440
EAN: 4099891621865
MPN:
1571625-8
1571625-8 Alcoswitch Tactile Switches Image 1
1571625-8 Alcoswitch Tactile Switches Image 2
1571625-8 Alcoswitch Tactile Switches Image 3
1571625-8 Alcoswitch Tactile Switches Image 4
1571625-8 Alcoswitch Tactile Switches Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2868 € *
Available in 12 Days: 8,400 pcs. - if ordered today
Total Price:
803.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
2800 pcs.
0.2868 €

Round switch, 1571625-8, Alcoswitch

Tactile switches, Round actuator style, NO, Stainless steel, Silver, Low profile, 50 mA, 24 VDC, Single Pole-Single Throw Configuration (Pole-Throw).

Technical specifications
Filter Property Value
Latching switching function Form A (N/O)
Breaking capacity 50 mA/24 VDC
illuminated No
Actuator colour black
Contact material silver-plated
Connection J-hook
actuating force 2.55 N
actuator length 0.5 mm
Length 6.2 mm
Width 6.8 mm
Height 2.5 mm
Logistics
Property Value
Customs tariff number 85365011
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes