1571625-6 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 0.5 mm), 1.56 N, J-hook, 1571625-6
Order No.: 71P2439
EAN: 4099891621858
MPN:
1571625-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3046 € *
Available in 12 Days: 16,800 pcs. - if ordered today
Round switch, 1571625-6, Alcoswitch
Tactile switches, Round actuator style, NO, Stainless steel, Silver, Low profile, 50 mA, 24 VDC, Single Pole-Single Throw Configuration (Pole-Throw).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | J-hook | |
| actuating force | 1.56 N | |
| actuator length | 0.5 mm | |
| Length | 6.2 mm | |
| Width | 6.8 mm | |
| Height | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |