1571527-1 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (brown, L 0.7 mm), 0.98 N, gull-wing, 1571527-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1952 € *
Available in 12 Days: 7,344 pcs. - if ordered today
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1952 €
50 pcs.
0.1809 €
100 pcs.
0.1678 €
250 pcs.
0.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile switch, 1571527-1, Alcoswitch
Tactile switch, Round actuator style, NO, Copper alloy, Silver, Low profile, 50 mA, 24 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | brown | |
| Contact material | silver-plated | |
| Connection | gull-wing | |
| actuating force | 0.98 N | |
| actuator length | 0.7 mm | |
| Length | 6 mm | |
| Width | 6 mm | |
| Height | 4.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |