1571299-2 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (black, L 0.7 mm), 1.27 N, THT, 1571299-2
Order No.: 71P2433
EAN: 4099891621810
MPN:
1571299-2
Unit Price (€ / pc.)
0.4046 € *
Available in 5 Days: 17,362 pcs. - if ordered today
Tactile switch, 1571299-2, Alcoswitch
Features
- Small PCB footprint
Technical specifications
Filter | Property | Value |
---|---|---|
Breaking capacity | 50 mA/24 VDC | |
Width | 4.7 mm | |
Actuator colour | black | |
Height | 4.3 mm | |
Length | 10.2 mm | |
illuminated | No | |
Connection | THT | |
actuator length | 0.7 mm | |
Latching switching function | Form A (N/O) | |
Contact material | silver-plated | |
actuating force | 1.27 N |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |