1571262-1 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 1.4 mm), 2.15 N, gull-wing, 1571262-1
Order No.: 71P2431
EAN: 4099891621797
MPN:
1571262-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Available in 12 Days: 1,800 pcs. - if ordered today
Tactile switch, 1571262-1, Alcoswitch
Tactile switch, Rectangular Actuator Style, Yes, Stainless steel, Silver, Low profile, 50 mA, 12 VDC.
Features
- Side actuated tactile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Contact material | silver-plated | |
| Connection | gull-wing | |
| actuating force | 2.15 N | |
| actuator length | 1.4 mm | |
| Length | 7.15 mm | |
| Width | 4 mm | |
| Height | 1.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |