1-2213818-5 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, illuminated, red, actuator (brown), 0.98 N, THT, 1-2213818-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8088 €
25 pcs.
1.6898 €
50 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Tactile Switch, 1-2213818-5, Alcoswitch
Illuminated: With, Actuator Style: Rectangular, Dust Proof: No, Operating Function: Off (On), Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: 1, Actuator Color: Brown, Contact Base Material: Brass, Switch Contact Plating Material: Silver, Tactile Switch Contact Current Rating: 50 mA, Tactile Switch Mounting Type: Through Hole, Tactile Switch Mounting Angle: Vertical, Process Sealed: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Actuator colour | brown | |
| Contact material | silver-plated | |
| Connection | THT | |
| actuating force | 0.98 N | |
| Length | 6.1 mm | |
| Width | 6 mm | |
| Height | 7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |