1-1571636-0 | Alcoswitch
Short-stroke pushbutton, Form A (N/O), 50 mA/24 VDC, unlit , actuator (purple, L 0.5 mm), 2.54 N, gull-wing, 1-1571636-0
Order No.: 71P0569
MPN:
1-1571636-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 1,234 pcs. - if ordered today
Tactile switch, 1-1571636-0, Alcoswitch
Tactile switches, Round actuator style, NO, Stainless steel, Silver, Low profile, 50 mA, 24 VDC, Single pole-Single throw configuration (Pole-Throw)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | Form A (N/O) | |
| Breaking capacity | 50 mA/24 VDC | |
| illuminated | No | |
| Actuator colour | purple | |
| Contact material | silver-plated | |
| Connection | gull-wing | |
| actuating force | 2.54 N | |
| actuator length | 0.5 mm | |
| Length | 6.2 mm | |
| Width | 6.2 mm | |
| Height | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |