9-1437621-7 | Alcoswitch
Button, cylindrical, Ø 12.7 mm, (H) 15.88 mm, natural, for rotary switch, 9-1437621-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2578 € *
Available in 12 Days: 1,819 pcs. - if ordered today
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
5 pcs.
9.7223 €
10 pcs.
9.1035 €
25 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Knob, 9-1437621-7, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl, Switch Knob Material: Aluminum, Switch Knob Color: Natural, Shaft Size: 3.17 mm, Switch Knob Diameter: 12.7 mm, Indicator Style: Line, Indicator Location: Top & Side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | cylindrical | |
| diameter | 12.7 mm | |
| Height | 15.88 mm | |
| Colour | natural | |
| Suitable for | rotary switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |