9-1437621-4 | Alcoswitch
Button, cylindrical, Ø 31.75 mm, (H) 15.88 mm, natural, for rotary switch, 9-1437621-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.0178 € *
Available: 23 pcs.
Available in 12 Days: 1,077 pcs. - if ordered today
Total Price:
15.02 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0178 €
5 pcs.
14.2443 €
10 pcs.
13.3161 €
25 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Knob, 9-1437621-4, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl, Switch Knob Material: Aluminum, Switch Knob Color: Natural, Shaft Size: 6.35 mm, Switch Knob Diameter: 31.75 mm, Indicator Style: Line, Indicator Location: Top & Side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | cylindrical | |
| diameter | 31.75 mm | |
| Height | 15.88 mm | |
| Colour | natural | |
| Suitable for | rotary switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |