8-1437627-2 | Alcoswitch
Protective module, round, Ø 13.49 mm, (H) 8 mm, black, for pushbutton switch, 8-1437627-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3796 €
25 pcs.
3.1535 €
50 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective module, 8-1437627-2, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: Guard, Style: Round, Tactile: No, Finish: Plain, Switch Boot & Accessory Color: Black Aluminum, Screw & Hole Thread Size: 1/4 – 40 UNS-2B, Process Sealed: No, Cap Diameter: , Switch Boot & Accessory For Use With: C12 Cap,C22 Cap, Packaging Method: Loose Piece
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective module | |
| Version | round | |
| diameter | 13.49 mm | |
| Height | 8 mm | |
| Colour | black | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |