8-1437621-7 | Alcoswitch
Button, cylindrical, Ø 12.7 mm, (H) 20.6 mm, black, for rotary switch, 8-1437621-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2574 € *
Standard delivery time from the manufacturer is: 12 Weeks
Switch Knob, 8-1437621-7, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Aluminum, Switch Knob Color: Black Matte, Shaft Size: 6.35 mm, Switch Knob Diameter: 12.7 mm, Indicator Style: Line, Indicator Location: On Skirt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | cylindrical | |
| diameter | 12.7 mm | |
| Height | 20.6 mm | |
| Colour | black | |
| Suitable for | rotary switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |