8-1437569-1 | Alcoswitch
Lens kit, square, (L x W x H) 15 x 15 x 10.69 mm, yellow, for pushbutton switch, 8-1437569-1
Order No.: 19G1513
EAN: 4099889328783
MPN:
8-1437569-1
64S4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0337 € *
Available in 12 Days: 444 pcs. - if ordered today
Total Price:
201.35 € *
Price list
Quantity
Price per unit*
40 pcs.
5.0337 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens set, 8-1437569-1, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: Lens Sets, Style: Square, Tactile: Yes, Lens Color: Yellow, Attachment Method: Snap Acting, Process Sealed: No, Oil-Tight: Yes, Switch Boot & Accessory For Use With: Command Series Square Button Switches or Square Pilot Lights, Comment: Lens sets include, button, diffuser and cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lens kit | |
| Version | square | |
| Length | 15 mm | |
| Width | 15 mm | |
| Height | 10.69 mm | |
| Colour | yellow | |
| Suitable for | pushbutton switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |