8-1437569-0 | Alcoswitch
Lens kit, square, (L x W x H) 15 x 15 x 10.69 mm, orange, for pushbutton switch, 8-1437569-0
Order No.: 19G1512
EAN: 4099889328776
MPN:
8-1437569-0
64S3
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 34 Weeks
Total Price:
315.71 € *
Price list
Quantity
Price per unit*
70 pcs.
4.5101 €
250 pcs.
4.3197 €
500 pcs.
4.1769 €
1000 pcs.
4.0341 €
2500 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale
Lens set, 8-1437569-0, Alcoswitch
Illuminated: No, Switch Boot Accessory Type: Lens Sets, Style: Square, Tactile: Yes, Lens Color: Orange, Switch Boot & Accessory Color: Orange, Attachment Method: Snap Acting, Process Sealed: No, Oil-Tight: Yes, Switch Boot & Accessory For Use With: Command Series Square Button Switches or Square Pilot Lights, Comment: Lens sets include, button, diffuser and cap.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 15 mm | |
| Colour | orange | |
| Product type | lens kit | |
| Width | 15 mm | |
| Suitable for | pushbutton switch | |
| Height | 10.69 mm | |
| Version | square |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |