7-1437622-6 | Alcoswitch
Button, cylindrical, Ø 12.7 mm, (H) 15.88 mm, black/natural, for rotary switch, 7-1437622-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2193 € *
Available in 12 Days: 886 pcs. - if ordered today
Total Price:
17.22 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2193 €
5 pcs.
16.3268 €
10 pcs.
15.2796 €
25 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale
Switch Knob, 7-1437622-6, Alcoswitch
Switch Knob Product Type: Knob, Skirt: With, Knob Design: Straight Knurl, Switch Knob Material: Aluminum, Switch Knob Color: Black/Natural, Shaft Size: 6.35 mm, Switch Knob Diameter: 12.7 mm, Indicator Style: Arrowhead, Indicator Location: On Skirt, Comment: Body Black, Top Natural
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | button | |
| Version | cylindrical | |
| diameter | 12.7 mm | |
| Height | 15.88 mm | |
| Colour | black/natural | |
| Suitable for | rotary switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |